Texas Instruments ADS1610IPAPT

16-BIT, 10 Msps Analog-to-digital Converter | IC Adc 16 Bit Sigma-delta 64HTQFP
$ 46.132
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1610IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages23 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-34.19%

CAD Models

Download Texas Instruments ADS1610IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.132
$ 47.332
Stock
183,875
213,291
Authorized Distributors
1
0
Case/Package
QFP
-
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.9 V
4.9 V
Max Supply Voltage
5.1 V
5.1 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS1605IPAPT
16-Bit, 5MSPS Analog-to-Digital Converter | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS1606IPAPT
ADC Single Delta-Sigma 5Msps 16-bit Parallel 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1610IPAPT provided by its distributors.

16-Bit, 10 MSPS ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Single Channel Single ADC Delta-Sigma 10Msps 16-bit Parallel 64-Pin HTQFP EP T/R
5V 83dB 10Msps 16bit 1-Ch 16-Channel Parallel Differential 2.7V~3.6V Sigma-Delta QFP SMD, Adhesive Mount 10mm × 10mm × 1mm
16BIT ADC, 10MSPS, DELTA S, 64HTQFP; Resolution, Bits:16bit; Sampling Rate:10MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.9V; Voltage, Supply Max:5.1V; Termination Type:SMD; Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:A/D; Base Number:1610; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:16; No. of Inputs:1; Rate, Conversion:10MSPS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1610IPAPT.