Texas Instruments ADS5500IPAPR

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 96.413

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5500IPAPR.

Texas Instruments

Datasheet35 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages22 years ago
Technical Drawing2 pages23 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5500IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 96.413
$ 160.31
$ 160.31
Stock
302,466
322,689
322,689
Authorized Distributors
2
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
125 Msps
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
1.1 LSB
1.1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5500IPAPR.

Related Parts

Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125
Texas InstrumentsADS5240IPAP
Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS5500IPAPR provided by its distributors.

14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 64-Pin HTQFP EP T/R
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:125 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:14-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.