What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS54T01IZAYR

ADC Single Pipelined 750Msps 12-Bit DDR LVDS 196-Pin NFBGA T/R
$ 278.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS54T01IZAYR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS54T01IZAYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 278.334
$ 249.547
Stock
86,073
137,851
Authorized Distributors
0
3
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
750 Msps
750 Msps
Polarity
-
-
Interface
DDR, LVDS
DDR, LVDS
Integral Nonlinearity (INL)
-
5 LSB
Differential Nonlinearity
-
2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS54T01IZAYR.

Related Parts

Texas InstrumentsADS5403IZAY
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5404IZAY
Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5407IZAYR
Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Analog DevicesAD9684BBPZ-500
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA196
Analog DevicesAD9684BBPZRL7-500
2-Channel Dual ADC Pipelined 500Msps 14-bit Parallel/LVDS 196-Pin TEBGA T/R
Analog DevicesAD9279BBCZ
Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144

Descriptions

Descriptions of Texas Instruments ADS54T01IZAYR provided by its distributors.

ADC Single Pipelined 750Msps 12-Bit DDR LVDS 196-Pin NFBGA T/R
IC ADC 12BIT PIPELINED 196NFBGA / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-NFBGA (12x12)
ADC General Purpose 1 ADC 12bit 1.8V/3.3V 196-Pin NFBGA T/R
1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
Analog to Digital Converters - ADC 1-ch 750MSPS BTS Feedback & Recvr IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.