Texas Instruments ADS5407IZAY

Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
$ 392.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5407IZAY.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5407IZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 392.085
$ 417.817
Stock
168,373
201,489
Authorized Distributors
2
0
Case/Package
BGA
BGA
Number of Pins
196
196
Number of Bits
12
12
Sampling Rate
500 Msps
500 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
2
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5407IZAY.

Related Parts

Texas InstrumentsADS5403IZAY
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5403IZAYR
12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Texas InstrumentsADS5402IZAYR
Dual-Channel, 12-Bit, 800-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
Analog DevicesAD9684BBPZ-500
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial, Parallel, Word Access, PBGA196
Analog DevicesAD9684BBPZRL7-500
2-Channel Dual ADC Pipelined 500Msps 14-bit Parallel/LVDS 196-Pin TEBGA T/R
Analog DevicesAD9279BBCZ
Analog To Digital Converter Adc, 12 Bit, 80Msps, Spi, Cspbga-144

Descriptions

Descriptions of Texas Instruments ADS5407IZAY provided by its distributors.

Dual-Channel, 12-Bit, 500-MSPS Analog-to-Digital Converter (ADC) 196-NFBGA -40 to 85
2-Channel Dual ADC Pipelined 500Msps 12-bit LVDS 196-Pin NFBGA Tray
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS
1.7V~1.9V,3.15V~3.45V 63.4dB 500Msps 12bit 2 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined BGA 960¦Ìm
196-LFBGA ADS5407 DDR LVDS ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 500Msps 1.35W 6Weeks
IC MCU 32BIT 384KB FLASH 112LQFP
IC ADC 12BIT PIPELINED 196NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.