Texas Instruments ADS5296ARGCT

10-Bit, 200-MSPS, 4 or 8-Channel / 12-Bit, 80-MSPS, 8-Channel ADC 64-VQFN -40 to 85
$ 103.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5296ARGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet107 pages12 years ago
Datasheet107 pages12 years ago

Arrow.cn

Inventory History

3 month trend:
-20.89%

CAD Models

Download Texas Instruments ADS5296ARGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.78
$ 83.756
Stock
185,908
219,512
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
-
Sampling Rate
80 Msps
200 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
8
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5296ARGCT.

Related Parts

Texas InstrumentsADS5294IPFP
Eight-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS4222IRGCT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADC3223IRGZT
Dual-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5296ARGCT provided by its distributors.

10-Bit, 200-MSPS, 4 or 8-Channel / 12-Bit, 80-MSPS, 8-Channel ADC 64-VQFN -40 to 85
8-Channel Octal ADC Pipelined 200Msps 12-bit Serial LVDS 64-Pin VQFN EP T/R
ADC, Proprietary Method, 12-Bit, 1 Func, 8 Channel, Serial Access, PQCC64
1.7V~1.9V 83dB 80Msps 12bit 12 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.