Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5282IRGCR

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 77.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5282IRGCR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages12 years ago
Datasheet47 pages15 years ago
Datasheet29 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
-33.12%

CAD Models

Download Texas Instruments ADS5282IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.273
$ 106.89
Stock
185,683
158,639
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
1.7 LSB
1.7 LSB
Differential Nonlinearity
0.9 LSB
0.25 LSB
Number of A/D Converters
8
8
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5282IRGCR.

Descriptions

Descriptions of Texas Instruments ADS5282IRGCR provided by its distributors.

Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
8-Channel Octal ADC Pipelined 65Msps 12-bit Serial LVDS 64-Pin VQFN EP T/R
12-Bit Octal-Channel ADC Family Up to 65MSPS
3V~3.6V 70dB 65Msps 12bit 8 12 LVDS,SPI,Serial Differential 1.7V~1.9V Pipelined QFN SMD mount,glue mount 9mm*9mm*880μm
16BIT MCU RL78/G23 768K 100LFQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.