Texas Instruments ADS5263IRGCT

Quad-Channel, 16-Bit, 100-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 517.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5263IRGCT.

Texas Instruments

Datasheet85 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet82 pages13 years ago
Datasheet75 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-36.75%

CAD Models

Download Texas Instruments ADS5263IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 517.631
$ 808.9
Stock
168,843
154,463
Authorized Distributors
4
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
100 Msps
100 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
2.2 LSB
2.2 LSB
Differential Nonlinearity
0.1 LSB
0.1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5263IRGCT.

Related Parts

Texas InstrumentsADS6424IRGCT
Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6423IRGCT
Quad-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6425IRGCT
Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5263IRGCT provided by its distributors.

Quad-Channel, 16-Bit, 100-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
8-Channel Quad ADC Pipelined 100Msps 16-bit Serial 64-Pin VQFN EP T/R
Quad Channel 16-Bit, 100-MSPS High-SNR ADC 4 Vpp Full-scale Input | IC ADC 16BIT PIPELINED 64VQFN
3V~3.6V 84.5dB 100Msps 16bit 4 16 LVDS,Serial Differential 1.7V~1.9V Pipelined VQFN-64 , 1mm
A/D Converter, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PQCC64
64-VFQFN Exposed Pad ADS5263 LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 880mum 390mA 100Msps 1.22W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.