Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5242IPAP

Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
$ 81.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5242IPAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Datasheet6 pages21 years ago
Technical Drawing2 pages23 years ago

Farnell

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5242IPAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5242IPAP.

Related Parts

Texas InstrumentsADS5240IPAP
Quad-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Texas InstrumentsADS5272IPFP
Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
Texas InstrumentsADS5272IPFPG4
Eight-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5242IPAP provided by its distributors.

Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
4-Channel Quad ADC Pipelined 65Msps 12-bit Serial 64-Pin HTQFP EP Tray
ADC, Proprietary Method, 12-Bit, 4 Func, 4 Channel, Serial Access, CMOS, PQFP64
4-Channel, 12-Bit, 65MSPS Analog-to-Digital Converter with Serial LVDS Interface
IC ADC 12BIT PIPELINED 64HTQFP 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-HTQFP (10x10)
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:65 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; ADC Resolution:12-Bit; Analog Voltage Max:3.6V; Analog Voltage Min:3V; DNL±:1LSB; INL ±:2.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS5242IPAP.