Texas Instruments ADS5231IPAGT

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
$ 29.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5231IPAGT.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+4.23%

CAD Models

Download Texas Instruments ADS5231IPAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.251
$ 28
$ 28
Stock
175,368
175,017
175,017
Authorized Distributors
0
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
12
12
12
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
-
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5231IPAGT.

Related Parts

Texas InstrumentsADC12DL040CIVS/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC12DL040CIVSX/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5231IPAGT provided by its distributors.

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
2-Channel Dual ADC Pipelined 40Msps 12-bit Parallel 64-Pin TQFP T/R
2-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
Converters - Analog to Digital (ADC) Dual, 12-Bit, 40MSPS, +3.3V
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.