Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC12DL040CIVS/NOPB

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
$ 17.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12DL040CIVS/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages13 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC12DL040CIVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS5231IPAG
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS5203IPFB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC12DL040CIVS/NOPB provided by its distributors.

Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
ADC 12bit 69dB 40Msps 2.7V~3.6V 2-Ch Parallel Differential Pipelined QFP SMD 10mm×10mm×1mm
ADC Dual Pipelined 40Msps 12-bit Parallel 64-Pin TQFP Tray
DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP64
12Bit 2.7V~3.6V 40MHz Parallel TQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
64-TQFP ADC12DL040 ACTIVE (Last Updated: 5days ago) Simultaneous Sampling analog digital converter 1mm 58mA 40Msps 210mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40 MSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:64-TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12DL040CIVSNOPB