Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5204IPFBG4

10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5204IPFBG4.

Texas Instruments

Datasheet22 pages18 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments ADS5204IPFBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.26
$ 24.26
Stock
27,275
264,728
264,728
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments ADS5204IPFBG4 provided by its distributors.

10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
Dual ADC Pipelined 40Msps 10-bit Parallel 48-Pin TQFP Tray
Converters - Analog to Digital (ADC) 10-Bit, 40MSPS w/PGA Dual Ch. Low Pwr
2-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.