Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS5204IPFB

10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
$ 16.358

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5204IPFB.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5204IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.358
$ 21.79
$ 21.79
Stock
185,978
159,873
159,873
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
3 V
0 V
0 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5204IPFB.

Related Parts

Texas InstrumentsADS5203IPFB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADS5203IPFBR
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsADC10D040CIVS/NOPB
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS5204IPFB provided by its distributors.

10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
ADC Dual Pipelined 40Msps 10-bit Parallel 48-Pin TQFP Tray
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.