Texas Instruments ADS42LB49IRGC25

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42LB49IRGC25.

Newark

Datasheet77 pages11 years ago

Texas Instruments

Farnell

CAD Models

Download Texas Instruments ADS42LB49IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 197.75
$ 197.75
Stock
86,674
154,880
154,880
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
12
12
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
-
Unipolar
Unipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
-
-
Max Supply Voltage
1.9 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42LB49IRGC25.

Related Parts

Texas InstrumentsADS4249IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4229IRGCT
Dual-Channel, 12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4229IRGC25
ADC Dual Pipelined 250Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP

Descriptions

Descriptions of Texas Instruments ADS42LB49IRGC25 provided by its distributors.

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Dual ADC Pipelined 250Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R
TEXAS INSTRUMENTS ADS42LB49IRGC25 IC, ADC, 14BIT, 250MSPS, VQFN-64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.