Texas Instruments ADS42LB49IRGCT

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 215.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS42LB49IRGCT.

Texas Instruments

Datasheet77 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet76 pages13 years ago
Datasheet40 pages13 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS42LB49IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 215.55
$ 183.678
Stock
156,630
144,583
Authorized Distributors
2
0
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
12
-
Sampling Rate
250 Msps
250 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS42LB49IRGCT.

Related Parts

Analog DevicesAD9230BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9601BCPZ-250
10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 10BIT PIPELINED 56LFCSP
Analog DevicesAD9601BCPZ-200
10-Bit, 200 MSPS/250 MSPS 1.8 V Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments ADS42LB49IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 250Msps 14-bit LVDS 64-Pin VQFN EP T/R
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, PQCC64
64-VFQFN Exposed Pad ADS42LB49 DDR LVDS ACTIVE (Last Updated: 1day ago) analog digital converter 880mum 250Msps 1.48W 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.