Texas Instruments ADS4229IRGC25

ADC Dual Pipelined 250Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP
$ 67.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4229IRGC25.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages12 years ago
Datasheet67 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS4229IRGC25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4229IRGC25.

Related Parts

Texas InstrumentsADS4249IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS41B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS42B49IRGCT
Dual-Channel, 14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4229IRGC25 provided by its distributors.

ADC Dual Pipelined 250Msps 12-bit Parallel/Serial/LVDS 64-Pin VQFN EP
12-Bit 250MSPS Dual Low Power ADC 64-VQFN -40 to 85
ADC, 12BIT, DUAL 250MSPS, 64VQFN; Resolution (Bits):12bit; Sampling Rate:250MSPS; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:167mA; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:VQFN; Input Channel Type:Differential; No. of Channels:2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.