What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS4149IRGZ25

ADC Single Pipelined 250Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP
$ 86.794

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4149IRGZ25.

Texas Instruments

Datasheet82 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS4149IRGZ25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 86.794
$ 82.89
$ 82.89
Stock
111,556
223,269
223,269
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
16
14
14
Sampling Rate
250 Msps
250 Msps
250 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel, Serial
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4149IRGZ25.

Related Parts

Texas InstrumentsADS5547IRGZTG4
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6149IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B49IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4149IRGZ25 provided by its distributors.

ADC Single Pipelined 250Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP
14 bit 250MSPS Low Power ADC 48-VQFN -40 to 85
Bipolar NO LEAD QUAD Not Qualified Analog to Digital Converter 0.0305% -40C~85C 2V 179mW
Ultra-Low Power 14-BIT 250MSP ADC
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.