What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS5547IRGZTG4

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5547IRGZTG4.

Texas Instruments

Datasheet57 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet56 pages18 years ago
Datasheet57 pages18 years ago

Mouser

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments ADS5547IRGZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 125.383
$ 125.383
Stock
104,806
123,066
123,066
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
210 Msps
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5547IRGZTG4.

Related Parts

Texas InstrumentsADS5545IRGZT
14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6149IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6148IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5547IRGZTG4 provided by its distributors.

14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
14-BIT, 210 MSPS ADC WITH DDR LVDS/CMOS OUTPUTS | IC ADC 14BIT PIPELINED 48VQFN
48-VFQFN Exposed Pad ADS5547 LVDS Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 900mum 372mA 210Msps 1.23W
14BIT ADC, DDR LVDS/CMOS, QFN-48; Resolution, Bits:14bit; Sampling Rate:210MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel, LVDS; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Base Number:5547; Linearity Error, ADC/DAC +:3.5LSB; Logic Function Number:5547

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.