Texas Instruments ADS1278IPAPR

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64
$ 34.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1278IPAPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago
Technical Drawing2 pages5 years ago
Datasheet51 pages15 years ago
Datasheet39 pages16 years ago
Datasheet49 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Upverter

Newark

iiiC

Inventory History

3 month trend:
+10.30%

CAD Models

Download Texas Instruments ADS1278IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.735
$ 41.96
$ 41.96
Stock
310,504
194,757
194,757
Authorized Distributors
3
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
144 ksps
144 ksps
144 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
8
8
Min Supply Voltage
1.65 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1278IPAPR.

Related Parts

Texas InstrumentsADS1274IPAPT
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1274IPAPR
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1278IPAPR provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64
8-Channel Octal ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R / IC ADC 24BIT 10K-144K 64TQFP
24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105
Converters - Analog to Digital (ADC) Quad,128kHz,Simul 24B Delta Sigma ADC
24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 64-HTQFP (10x10)
Analog-to-Digital Converters (ADC); ADS1278IPAPR; TEXAS INSTRUMENTS; 64; SPI; 5.25 V; 1.65 V
24Bit 5V 144kHz SPI HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1278IPAPR.