Texas Instruments ADS1610IPAPR

16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85
$ 47.332
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1610IPAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet7 pages28 years ago

Newark

Mouser

CAD Models

Download Texas Instruments ADS1610IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.332
$ 47.011
Stock
217,815
189,609
Authorized Distributors
0
2
Case/Package
-
QFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.9 V
4.9 V
Max Supply Voltage
5.1 V
5.1 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8254IRGCT
ADC Single SAR 1Msps 16-bit Parallel 64-Pin VQFN EP T/R
Texas InstrumentsADS8254IBRGCT
ADC Single SAR 1Msps 16-bit Parallel 64-Pin VQFN EP T/R
Texas InstrumentsADS5522IPAP
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85
Analog DevicesAD7675ASTZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7610BCPZ
1-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7675ACPZ
ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP

Descriptions

Descriptions of Texas Instruments ADS1610IPAPR provided by its distributors.

16-Bit, 10MSPS Delta-Sigma Analog-to-Digital Converter 64-HTQFP -40 to 85
1-Channel Single ADC Delta-Sigma 10Msps 16-bit Parallel 64-Pin HTQFP EP T/R
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:10 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.1V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.