Analog Devices AD7675ACPZ

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7675ACPZ.

Upverter

Datasheet20 pages24 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD7675ACPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.04
$ 15.04
Stock
107,300
108,641
108,641
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Bits
16
16
16
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
1.5 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7675AST
Single ADC SAR 100ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Texas InstrumentsADS1158IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCR
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1158IRTCTG4
16-Channel Single ADC Delta-Sigma 125ksps 16-bit Serial 48-Pin VQFN EP T/R
Analog DevicesAD7678ACPZ
1-Channel Single ADC SAR 100ksps 18-bit Parallel/Serial 48-Pin LFCSP EP Tray
Analog DevicesAD7678ACPRL
ADC Single SAR 100ksps 18-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD7675ACPZ provided by its distributors.

ADC Single SAR 100ksps 16-bit Parallel/Serial 48-Pin LFCSP EP
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS QCC48
16-Bit 100 kSPS Differential ADC, TRAY
The AD7675 is a 1.5 LSB INL charge redistribution SAR Analog-to-Digital Converter that operates from a single 5 V power supply. It contains a 100 kSPS 16-Bit sampling ADC, a differential input structure, an internal conversion clock, error correction circuits, and both serial and parallel system interface ports. The AD7675 has No Missing Codes performance, a SINAD of 92 dB, consumes only 15mW power at 100 kSPS, and comes in a 48-pin LQFP package. The AD7675 is based on the PulSAR core and is among the the industry's most accurate parts. It also offers a dramatic improvement in power over other parts.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated