Texas Instruments ADS1605IPAPTG4

16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1605IPAPTG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages23 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Mouser

Newark

CAD Models

Download Texas Instruments ADS1605IPAPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.72
$ 43.72
Stock
157,443
197,885
197,885
Authorized Distributors
0
4
4
Case/Package
-
QFP
QFP
Number of Pins
64
64
64
Number of Bits
16
16
16
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsADS1606IPAPT
ADC Single Delta-Sigma 5Msps 16-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS1606IPAPTG4
16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85
Texas InstrumentsADS1606IPAPR
16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85
Analog DevicesMAX1308ECM+
ADC, 8-CH, SAR, 12BIT, 1.075MSPS, LQFP48

Descriptions

Descriptions of Texas Instruments ADS1605IPAPTG4 provided by its distributors.

16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85
1-Channel Single ADC Delta-Sigma 5Msps 16-bit Parallel 64-Pin HTQFP EP T/R
1-CH 16-BIT DELTA-SIGMA ADC PARALLEL ACCESS PQFP64
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:5 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.