Texas Instruments ADS1606IPAPR

16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1606IPAPR.

Mouser

Datasheet37 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments ADS1606IPAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.179
Stock
175,380
244,337
Authorized Distributors
0
0
Case/Package
-
QFP
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
5 Msps
5 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
0.25 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1605IPAPT
16-Bit, 5MSPS Analog-to-Digital Converter | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS1605IPAPR
16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85
Texas InstrumentsADS8254IBRGCT
ADC Single SAR 1Msps 16-bit Parallel 64-Pin VQFN EP T/R
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11049ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesAD7671ACPZRL
4-Channel Single ADC SAR 1Msps 16-bit Parallel/Serial 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1606IPAPR provided by its distributors.

16 Bit, 5MSPS Single Channel Delta-Sigma ADC Single with FIFO 64-HTQFP -40 to 85
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP64
Converters - Analog to Digital (ADC) 16Bit Delta-Sigma 5MSPS 1Ch Sng w/FIFO
Bipolar GULL WING QUAD Not Qualified Analog to Digital Converter -40C~85C 5.25V 710mW 5Msps
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:5 MSPS; Termination Type:SMD; Package/Case:64-HTQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.