Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS131E08SPAGR

IC AFE 8 CHAN 24BIT 64TQFP / Eight-Channel, 24-Bit, Analog Front-End with Fast Power-Up Time

$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E08SPAGR.

Texas Instruments

Datasheet6 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.07%

CAD Models

Download Texas Instruments ADS131E08SPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.35
$ 14.75
Stock
267,440
207,458
Authorized Distributors
3
2
Number of Bits
24
24
Number of Channels
8
8
Max Power Dissipation
17.6 mW
17.6 mW
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADS1294IPAGR
4-Channel 24-Bit ADC With Integrated ECG Front End 64-TQFP -40 to 85
Texas InstrumentsADS1217IPFBT
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48
Texas InstrumentsADS1216Y/250
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments ADS131E08SPAGR provided by its distributors.

IC AFE 8 CHAN 24BIT 64TQFP / Eight-Channel, 24-Bit, Analog Front-End with Fast Power-Up Time
IC AFE 8 CHAN 24BIT 64TQFP 8 Channel AFE 24 Bit 17.6 mW 64-TQFP (10x10)
AFE General Purpose 8 ADC 24bit 1.8V/5V 64-Pin TQFP T/R
2.7V~5.25V 17.6mW 8 24 1.8V~3.6V QFP SMD mount,glue mount
24-bit 64-kSPS 8-ch simultaneous delta-sigma ADC with fast start-up for monitoring and protection 64-TQFP -40 to 105
ADS131E08 64-TQFP SPI ACTIVE (Last Updated: 4days ago) analog front end ic 1.8V~3.6V 64ksps 105C 17.6mW
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PQFP64
8Ch Simulataneous Sampling 24Bit Adc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.