Texas Instruments ADS1292RIPBS

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1292RIPBS.

Texas Instruments

Datasheet74 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages14 years ago
Datasheet69 pages14 years ago
Datasheet66 pages14 years ago
Datasheet65 pages14 years ago
Technical Drawing2 pages21 years ago

HQonline

Farnell

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments ADS1292RIPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.16
$ 9.013
Stock
268,519
312,791
Authorized Distributors
2
3
Number of Bits
24
10
Number of Channels
2
2
Max Power Dissipation
950 µW
139 mW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsADS1292IPBS
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 24 1.7V~3.6V TQFP-32 SMD mount 5mm*5mm*1.2mm
Texas InstrumentsPCM1850APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1292RIPBS provided by its distributors.

2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
2.7V~5.25V 8Ksps(Max) 24bit 0.74mW 2 24 1.7V~3.6V TQFP-32 SMD mount 5mm*5mm*1.2mm
AFE, 2CH, 24BIT, 8KSPS, PGA, 32TQFP; Résolution (Bits): 24bit; Taux d'échantillonnage: 8kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, al
Afe, 2Ch, 24Bit, 8Ksps, Pga, 32Tqfp; Resolution (Bits):24Bit; Sampling Rate:8Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1292RIPBS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.