Texas Instruments ADS1278IPAPT

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64
$ 41.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1278IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages12 years ago
Datasheet51 pages15 years ago
Datasheet39 pages16 years ago
Datasheet49 pages18 years ago
Technical Drawing2 pages23 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.85%

CAD Models

Download Texas Instruments ADS1278IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.96
$ 35
$ 35
Stock
192,076
256,742
256,742
Authorized Distributors
4
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
144 ksps
144 ksps
144 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
8
1
1
Min Supply Voltage
4.75 V
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1278IPAPT.

Related Parts

Texas InstrumentsADS1274IPAPT
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1274IPAPR
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1178IPAPT
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, Hybrid, PQFP64

Descriptions

Descriptions of Texas Instruments ADS1278IPAPT provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64
8-Channel Octal ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105
Converters - Analog to Digital (ADC) Quad,128kHz,Simul 24B Delta Sigma ADC
Texas Instruments 24-Bit Audio ADC, 8-Ch, SPI, Diff/Single-Ended In, 64-Pin
Analog To Digital Converter Adc, 24 Bit, 144Ksps, Serial, Htqfp-64; Resolution (Bits):24Bit; Sampling Rate:144Ksps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1278IPAPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1278IPAPT .
  • ADS1278IPAPT.
  • ADS1278IPAPT..