Texas Instruments ADS1271IPW

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
$ 13.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1271IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments ADS1271IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.045
$ 11.766
Stock
13,480,679
215,139
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
105 ksps
105 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1271IPW.

Related Parts

Texas InstrumentsADS1271IBPW
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
Texas InstrumentsPCM4201PW
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsPCM4201PWR
1-Channel Single ADC Delta-Sigma 108ksps 24-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1271IPW provided by its distributors.

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
Analog to Digital Converter Single Delta-Sigma 105k SPS 24-Bit Serial 16-Pin TSSOP Tube
Texas Instruments ADC, 24-bit Resolution, 1 Input, Differential, 16-Pin TSSOP Package
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
24bit Ser. Delta-Sigma ADC TSSOP16
24BIT ADC, DELTA-SIGMA, SMD, 1271; Resolution (Bits):24bit; Sampling Rate:105kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Supply Current:17mA; IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:1271; Conversion Time:9.52µs; Digital IC Case Style:TSSOP; IC Generic Number:1271; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.0015%; Logic Function Number:1271; No. of Bits:24; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Power Dissipation Pd:35mW; Sample Rate:105ksps; Sample Rate:105kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.