Texas Instruments ADS1271IBPW

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
$ 16.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1271IBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Farnell

Newark

LCSC

iiiC

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments ADS1271IBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.531
$ 16.777
Stock
289,886
210,749
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
105 ksps
105 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1271IBPW.

Related Parts

Texas InstrumentsADS1271IPWR
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
Texas InstrumentsADS1271IPW
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
Texas InstrumentsADS1271IPWG4
24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments ADS1271IBPW provided by its distributors.

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
1-Channel Single ADC Delta-Sigma 105ksps 24-bit Serial 16-Pin TSSOP Tube
Analogue To Digital Converter, 24 Bit, 105 Ksps, Single, 4.75 V, 5.25 V, Tssop
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Texas Instruments 24-Bit ADC, Single-Ended, SPI Interface, Differential Input, 16-Pin
Converters - Analog to Digital (ADC) 24B,105kSPS Indus Delta-Sigma ADC
Bipolar GULL WING DUAL External Analog to Digital Converter -40C~105C 5.25V 6Weeks 92mW
24BIT ADC, 105KSPS, DELTA S, 16TSSOP; Résolution (Bits): 24bit; Taux d'échantillonnage: 105kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, aliment

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1271IBPW.