Texas Instruments ADS1271IBPWR

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
$ 16.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1271IBPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages18 years ago
Datasheet7 pages28 years ago

Newark

HQonline

Inventory History

3 month trend:
-10.55%

CAD Models

Download Texas Instruments ADS1271IBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.777
$ 16.531
Stock
210,749
289,886
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
105 ksps
105 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1271IBPWR.

Descriptions

Descriptions of Texas Instruments ADS1271IBPWR provided by its distributors.

24-Bit, 105kSPS, 1-Ch Delta-Sigma ADC for Wide Bandwidth Applications 16-TSSOP -40 to 105
1-Channel Single ADC Delta-Sigma 105ksps 24-bit Serial 16-Pin TSSOP T/R
24-Bit, Wide Bandwidth Analog-to-Dogotal Converter | IC ADC 24BIT SIGMA-DELTA 16TSSOP
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 105KSPS, TSSOP-16
24Bit 1.8V~3.3V 469Hz SPI TSSOP-16-175mil Analog to Digital Converters (ADC) ROHS
16-TSSOP (0.173 4.40mm Width) ADS1271 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) analog digital converter 1mm 105ksps 92mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.