Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS124S08IPBSR

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin TQFP T/R
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS124S08IPBSR.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.84%

CAD Models

Download Texas Instruments ADS124S08IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.15
$ 8.77
Stock
374,222
366,171
Authorized Distributors
4
3
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
4 ksps
-
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ADS124S08IPBSR provided by its distributors.

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin TQFP T/R
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
IC ADC 24BIT SIGMA-DELTA 32LQFP 24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5)
Analog-to-Digital Converters (ADC); ADS124S08IPBSR; TEXAS INSTRUMENTS; 32; SPI; 5.25 V; 1.5 V
IC ADC 24BIT SIGMA-DELTA 32LQFP / PGA and Voltage Reference
ADS124S0x Low-Power, Low-Noise, Highly Integrated, 6- and 12-Channel, 4-kSPS, 24-Bit, Delta-Sigma ADC with PGA and Voltage Reference
ADC, SIGMA-DELTA, 24BIT, 4KSPS, TQFP-32; Résolution (Bits): 24bit; Taux d'échantillonnage: 4kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension,
Adc, Sigma-Delta, 24Bit, 4Ksps, Tqfp-32; Resolution (Bits):24Bit; Sampling Rate:4Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS124S08IPBSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS124S08IPBSR .