Texas Instruments ADS124S08IPBS

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin TQFP Tray
$ 8.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS124S08IPBS.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.86%

CAD Models

Download Texas Instruments ADS124S08IPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.713
$ 8.116
Stock
470,194
411,121
Authorized Distributors
4
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
-
4 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.5 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments ADS124S08IPBS provided by its distributors.

12-Channel Single ADC Delta-Sigma 4ksps 24-bit Serial 32-Pin TQFP Tray
24-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125
24 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-LQFP (5x5)
ADC 2.7V~5.25V 4Ksps 24bit 12-Ch 24-Ch SPI Single-Ended 2.7V~3.6V Sigma-Delta TQFP-32 SMD 1.05mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.