Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1220IRVAR

24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-VQFN -40 to 125
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1220IRVAR.

Texas Instruments

Datasheet71 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages13 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-94.85%

CAD Models

Download Texas Instruments ADS1220IRVAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.76
$ 6.26
Stock
539,175
417,218
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Bits
24
24
Sampling Rate
2 ksps
2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS1120IRVAT
16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & SPI interface 16-VQFN -40 to 125
Texas InstrumentsADS1226IRGVT
24-bit ADC with two differential input multiplexers and internal oscillators 16-VQFN -40 to 105
Texas InstrumentsADS1225IRGVR
24-bit 100-SPS ADC with differential input and internal oscillator 16-VQFN -40 to 105
Analog DevicesAD7879ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Csp-16, Full Reel
Analog DevicesAD7879-1ACPZ-RL
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel
Analog DevicesAD7879-1WACPZ-RL7
Dual Channel Single ADC SAR 105ksps 12-bit Serial Automotive 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1220IRVAR provided by its distributors.

24-bit, 2-kSPS, four-channel, low-power, delta-sigma ADC with PGA, VREF, SPI and two IDACs 16-VQFN -40 to 125
4-Channel Single ADC Delta-Sigma 2ksps 24-bit Serial (5-Wire, 4-Wire, 3-Wire, SPI) 16-Pin VQFN EP T/R
Low-Power, Low-Noise, 24-Bit, ADC for Small-Signal Sensors | IC ADC 24BIT SIGMA-DELTA 16VQFN
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQCC16
Analog-to-Digital Converters (ADC); ADS1220IRVAR; TEXAS INSTRUMENTS; 16; SPI; 5.5 V
24 2.3V~5.5V 2000Hz SPI VQFN-16-EP(3.5x3.5) Analog to Digital Converters (ADC) ROHS
2.3V~5.5V,±2.5V 2Ksps 24bit 4 24 SPI Differential,Single-Ended 2.3V~5.5V Sigma-Delta VQFN-16 SMD mount,glue mount 1mm(height)
16-VFQFN Exposed Pad ADS1220 ACTIVE (Last Updated: 1day ago) PGA Temperature Sensor analog digital converter 900mum 0.49mA 2ksps 2.1mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.