Texas Instruments ADS1198CPAG

Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70
$ 16.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1198CPAG.

HQonline

Datasheet76 pages14 years ago

Texas Instruments

element14

Farnell

Newark

Inventory History

3 month trend:
-12.71%

CAD Models

Download Texas Instruments ADS1198CPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.83
$ 13.8
Stock
199,872
250,765
Authorized Distributors
4
0
Number of Bits
16
16
Number of Channels
8
8
Max Power Dissipation
4.8 mW
4.8 mW
Power Dissipation
-
-
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1198CPAG.

Related Parts

Texas InstrumentsADS1194CPAG
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
Texas InstrumentsADS130E08IPAGR
Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
Texas InstrumentsADS1196CPAG
Low-Power, 6-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11049ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11049ECB+T
ADC Octal SAR 250ksps 16-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1198CPAG provided by its distributors.

Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70
2.7V~5.25V 8Ksps(Max) 16bit 8.2mW 8 16 1.65V~3.6V TQFP-64 SMD mount 1.2mm(height)
IC, AFE, 16BIT, 8KSPS, 8CH, 64TQFP; Resolution (Bits):16bit; Sampling Rate:8kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Supply Current:1.6mA; IC Case Style:TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:TQFP; Input Channel Type:Differential; No. of Channels:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1198CPAG.