Texas Instruments ADS1196CPAG

Low-Power, 6-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
$ 14.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1196CPAG.

Texas Instruments

Datasheet76 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1196CPAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.018
$ 9.349
Stock
193,124
148,619
Authorized Distributors
2
2
Number of Bits
16
16
Number of Channels
6
8
Max Power Dissipation
4 mW
4 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1196CPAG.

Related Parts

Texas InstrumentsADS1194CPAG
Low-Power, 4-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
Texas InstrumentsADS130E08IPAGR
Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
Texas InstrumentsADS1198CPAG
Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11049ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11049ECB+T
ADC Octal SAR 250ksps 16-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1196CPAG provided by its distributors.

Low-Power, 6-Channel, 16-Bit Analog Front-End for ECG 64-TQFP 0 to 70
2.7V~5.25V 8kS/s 16bit 6.9mW 6 16 1.65V~3.6V TQFP-64 SMD mount 1.05mm(height)
IC, AFE, 16BIT, 8KSPS, 8CH, 64TQFP; Resolution (Bits):16bit; Sampling Rate:8kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Supply Current:200pA; No. of Pins:64; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1196; Digital IC Case Style:TQFP; IC Function:16-Bit Analog Front End; Linearity Error ADC / DAC +:1LSB; No. of Channels:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1196CPAG.