Texas Instruments ADS1192IPBSR

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
$ 4.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1192IPBSR.

HQonline

Datasheet67 pages14 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1192IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.221
$ 5.13
Stock
269,841
387,274
Authorized Distributors
1
2
Number of Bits
16
16
Number of Channels
2
2
Max Power Dissipation
740 µW
740 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1192IPBSR.

Related Parts

Texas InstrumentsADS1191IPBS
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1191IPBSR
16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1291IPBSR
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
MicrochipATTINY828R-AU
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP
MicrochipATTINY828-AU
Microchip ATtiny828Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATTINY828-AUR
MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1192IPBSR provided by its distributors.

16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
AFE General Purpose 2ADC 16-Bit 1.8V/3V 32-Pin TQFP T/R
ADS1192 32-TQFP SPI ACTIVE (Last Updated: 1week ago) analog front end circuit 1.7V~3.6V 8ksps 85C 740muW
16-bit 2-Ch AFE IC, 8kS/s, 92dB SNR, SPI, TQFP
ADC, 2.7V~5.25V, 8Ksps(Max), 16bit, 0.74mW, 2 Ch, 16 Pin, 1.7V~3.6V, QFP, SMD, Adhesive Mount, 5mm × 5mm × 1mm
TQFP-32(5x5) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 2 Channel, PQFP32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.