Texas Instruments ADS1191IPBSR

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
$ 2.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1191IPBSR.

Texas Instruments

Datasheet67 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages21 years ago

LCSC

Inventory History

3 month trend:
-69.22%

CAD Models

Download Texas Instruments ADS1191IPBSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.842
$ 3.14
Stock
418,485
278,833
Authorized Distributors
1
2
Number of Bits
16
16
Number of Channels
1
1
Max Power Dissipation
495 µW
495 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1191IPBSR.

Related Parts

Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Texas InstrumentsADS1291IPBS
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1192IPBS
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
MicrochipATTINY828R-AU
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP
MicrochipATTINY828-AU
Microchip ATtiny828Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATTINY828-AUR
MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1191IPBSR provided by its distributors.

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
2.7V~5.25V 8Ksps(Max) 16bit 0.495mW 1 16 1.7V~3.6V QFP SMD mount,glue mount
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: TFQFP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.