Texas Instruments ADS1191IPBS

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1191IPBS.

Texas Instruments

Datasheet67 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments ADS1191IPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 2.842
Stock
296,375
387,706
Authorized Distributors
2
1
Number of Bits
16
16
Number of Channels
1
1
Max Power Dissipation
495 µW
495 µW
Power Dissipation
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1191IPBS.

Related Parts

Texas InstrumentsADS1292RIPBSR
2-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 32-TQFP -40 to 85
Texas InstrumentsADS1291IPBS
24-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
Texas InstrumentsADS1192IPBS
16-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
MicrochipATTINY828R-AU
MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin LQFP
MicrochipATTINY828-AU
Microchip ATtiny828Series microcontroller, AVRkernel, 32needle, TQFPencapsulation
MicrochipATTINY828-AUR
MCU 8-bit AVR RISC 8KB Flash 1.8V/2.5V/3.3V/5V 32-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1191IPBS provided by its distributors.

16-bit, 1-ch, Low-Power Analog Front END (AFE) for ECG Applications 32-TQFP -40 to 85
2.7V~5.25V 8Ksps(Max) 16bit 0.495mW 1-Ch 16-Pin 1.7V~3.6V QFP SMD 5mm × 5mm × 1mm
AFE General Purpose 1ADC 16-Bit 1.8V/3V 32-Pin TQFP Tube
SPECIALTY ANALOG CIRCUIT PQFP32
ADS1191 16-BIT, 1-CH, LOW-POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.