Texas Instruments ADS1230IPWG4

1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP Tube
$ 8.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1230IPWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet30 pages12 years ago
Datasheet29 pages14 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1230IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.61
$ 5.275
$ 5.275
Stock
225,522
639,670
639,670
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
20
20
20
Sampling Rate
80 sps
80 sps
80 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.3 V
5.3 V
5.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsADS1130IPW
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS1130IPWR
1-Channel Single ADC Delta-Sigma 80sps 18-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1146IPW
1-Channel Single ADC Delta-Sigma 2ksps 16-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7781CRUZ-REEL
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7781CRUZ
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7785BRUZ-REEL
3-Channel Single ADC Delta-Sigma 470sps 20-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1230IPWG4 provided by its distributors.

1-Channel Single ADC Delta-Sigma 80sps 20-bit Serial 16-Pin TSSOP Tube
20-Bit, 80SPS, 1-Ch Delta-Sigma ADC for Resistive Bridge Sensors & Weigh Scales 16-TSSOP -40 to 85
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
Converters - Analog to Digital (ADC) 20-Bit Delta Sigma
2.7V~5.3V 80sps 20bit 1 20 SPI Differential,Single-Ended 2.7V~5.3V Sigma-Delta TSSOP-16 5mm*4.4mm*1mm
20BIT ADC, DELTA SIGMA, TSSOP16; Case style:TSSOP; Base number:1230; Logic function number:1230; Pins, No. of:16; Time, conversion:12.5ms
16-TSSOP (0.173 4.40mm Width) ADS1230 PGA Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 5mm 0.00008MHz 6Weeks 0.039V
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:80 SPS; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:20-Bit; Analog Voltage Max:2.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.