Texas Instruments ADS1014IDGSR

1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
$ 1.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1014IDGSR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-27.29%

CAD Models

Download Texas Instruments ADS1014IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.778
$ 1.957
Stock
503,344
724,834
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
3.3 ksps
3.3 ksps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1014IDGSR.

Related Parts

Texas InstrumentsADS1013IDGSR
2-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1015IDGST
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1015IDGSR
4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1014IDGSR provided by its distributors.

1-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin VSSOP T/R
ADC, Delta-Sigma, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
12-Bit 3.3kSPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Voltage Reference, Comparator, and I2C 10-VSSOP -40 to 125
IC ADC 12BIT SIGMA-DELTA 10VSSOP / Ultra-Small, Low-Power, 12-Bit Analog-to-Digital Converter with Internal Reference
2V~5.5V 3.3Ksps 12bit 1,1 12 I²C Differential,Single-Ended 2V~5.5V Sigma-Delta VSSOP-10 SMD mount,glue mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.