Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC78H90CIMT

8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC78H90CIMT.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments ADC78H90CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC78H89CIMT/NOPB
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP
Texas InstrumentsADC78H89CIMTX/NOPB
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP
Texas InstrumentsADC78H89CIMT
7-Channel, 500 KSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
Analog DevicesAD7811YRUZ
IC ADC 10BIT SAR 16TSSOP "10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP"
Analog DevicesAD7811YRUZ-REEL7
IC ADC 10BIT SAR 16TSSOP "10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP"
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADC78H90CIMT provided by its distributors.

8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Octal Channel Single ADC SAR 500ksps 12-bit Serial 16-Pin TSSOP Tube
12BIT ADC 500KSPS, POWERWISE, TSSOP16; Resolution (Bits):12bit; Sampling Rate:500kSPS; Input Channel Type:Single Ended; Data Interface:Microwire, QSPI, Serial, SPI; Supply Voltage Range:2.7V to 5.25V; Supply Current:1.65mA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:SAR, 8-Channel 12-Bit A/D; Base Number:7890; Conversion Frequency:50kHz; Conversion Rate:0.5MSPS; Conversion Time:13µs; Dynamic Range:88dB; IC Case Style:TSSOP; IC Generic Number:78H90; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:78H90; No. of Bits:12; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Signal to Noise Ratio:73dB; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:-300mV to 5.25V, 2.7V to 5.25V; Termination Type:SMD; Total Harmonic Distortion:-86dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC78H90CIMT .