Texas Instruments ADC78H89CIMT

7-Channel, 500 KSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC78H89CIMT.

Texas Instruments

Datasheet23 pages13 years ago

Arrow Electronics

National Semiconductor

Future Electronics

iiiC

CAD Models

Download Texas Instruments ADC78H89CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S052CIMTX/NOPB
12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Texas InstrumentsADC78H90CIMTX
8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
4-Channel Single ADC SAR 100ksps 12-bit Serial 14-Pin TSSOP T/R Automotive AEC-Q100
MicrochipMCP3004-I/ST
4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin TSSOP - Tube

Descriptions

Descriptions of Texas Instruments ADC78H89CIMT provided by its distributors.

7-Channel, 500 KSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
ADC Single SAR 500ksps 12-bit Serial 16-Pin TSSOP Rail
IC, 12BIT ADC 500KSPS, POWERWISE; Resolution (Bits):12bit; Sampling Rate:500kSPS; Input Channel Type:Single Ended; Data Interface:Microwire, QSPI, Serial, SPI; Supply Voltage Range:2.7V to 5.25V; Supply Current:1.65mA; Digital IC Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:SAR, 7-Channel 12-Bit A/D; Base Number:7889; Conversion Frequency:50kHz; Conversion Rate:0.5MSPS; Conversion Time:13µs; Dynamic Range:88dB; IC Case Style:TSSOP; IC Generic Number:78H89; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:78H89; No. of Bits:12; No. of Channels:7; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Signal to Noise Ratio:72.8dB; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:-300mV to 5.25V, 2.7V to 5.25V; Termination Type:SMD; Total Harmonic Distortion:-86dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.