Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121C021CIMK/NOPB

ADC Single SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C021CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet43 pages12 years ago
Datasheet42 pages13 years ago
Datasheet37 pages14 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.54%

CAD Models

Download Texas Instruments ADC121C021CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.44
$ 1.44
Stock
382,498
397,639
397,639
Authorized Distributors
5
3
3
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
12
-
-
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121C021CIMK/NOPB.

Related Parts

Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
Texas InstrumentsADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C021CIMK/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
Analog DevicesAD7276AUJZ-500RL7
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesAD7276AUJZ-REEL7
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesAD7277AUJZ-500RL7
IC ADC 10BIT SAR TSOT23-6 / 10 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6

Descriptions

Descriptions of Texas Instruments ADC121C021CIMK/NOPB provided by its distributors.

ADC Single SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
ADC 2.7V~5.5V 72.6dB 188.9Ksps 12-Bit 1-Ch I²C Single-Ended SAR SOT-23-THIN SMD Adhesive Mount 2.97mm × 1.65mm × 870μm
12Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC121C021 2-Wire I2C Serial ACTIVE (Last Updated: 4days ago) analog digital converter 870mum 990muA 188.9ksps 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:188.9 kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial, I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121C021CIMK/NOPB .
  • ADC121C021CIMKNOPB
  • ADC121C021CIMK_NOPB