Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101S021CISD/NOPB

1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin WSON EP T/R
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S021CISD/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments ADC101S021CISD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.9
Stock
481,560
384,653
Authorized Distributors
3
0
Case/Package
-
SOIC
Number of Pins
6
6
Number of Bits
10
10
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101S021CISD/NOPB.

Related Parts

Texas InstrumentsADCS7477AIMFX/NOPB
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S101CIMFX/NOPB
ADC Single SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7867IDBVR
1-Channel Single ADC SAR 240ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADC101S021CISD/NOPB provided by its distributors.

1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin WSON EP T/R
10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-WSON -40 to 85
6-WDFN Exposed Pad ADC101S021 SPI Serial ACTIVE (Last Updated: 3days ago) analog digital converter 800mum 2.4mA 200ksps 2.34mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101S021CISDNOPB