Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC08831IM

ADC Single SAR 181ksps 8-bit Serial 8-Pin SOIC N Rail
$ 2.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08831IM.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments ADC08831IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsADC08832IMX/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N T/R
Texas InstrumentsADC08832IM/NOPB
ADC Single SAR 153KSPS 8-Bit Serial 8-Pin SOIC N Rail
Texas InstrumentsADC08832IMX
ADC Single SAR 153ksps 8-bit Serial 8-Pin SOIC N T/R
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
MicrochipMCP3002T-I/SN
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tape&Reel

Descriptions

Descriptions of Texas Instruments ADC08831IM provided by its distributors.

ADC Single SAR 181ksps 8-bit Serial 8-Pin SOIC N Rail
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-Bit, 1-Ch, Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-SOIC -40 to 85
8-SOIC (0.154 3.90mm Width) ADC08831 Serial NRND (Last Updated: 5days ago) analog digital converter 1.58mm 2.4mA 181ksps 8.5mW
4.5V~6V 48.5dB 250Ksps 8bit 1 8 DSP,SPI Differential,Pseudo-Differential,Single-Ended 4.5V~6V SAR SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
The ADC08831/ADC08832 are 8-bit successive approxima-tion Analog to Digital converters with 3-wire serial interfaces and a configurable input multiplexer for 2 channels. The se-rial I/O will interface to COPS (TM)family of micro-controllers, Pl D's, microprocessors, DSP's, or shift registers. The serialI/O is configured to comply with the NSC MICRO WIRE (TM) serial data exchange standard. To minimize total power consumption, theADC08831/ADC08832 automatically go into low power mode whenever they are not performing conversions. A track/hold function allows the analog voltage at the positive input to vary during the actual A/D conversion. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo-differential modes. The voltage reference input canbe adjusted to allow encoding of small analog voltage spans to the full 8-bits of resolution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.