Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0848CCV

IC ADC 8BIT SAR 28PLCC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)"
$ 4.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCV.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

element14 APAC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0848CCV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.478
$ 3.994
Stock
210,584
260,536
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsADC0848BCVX
IC ADC 8BIT SAR 28PLCC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)"
Texas InstrumentsADC0848BCV/NOPB
IC ADC 8BIT SAR 28PLCC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)"
Texas InstrumentsADC0848BCVX/NOPB
IC ADC 8BIT SAR 28PLCC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)"

Descriptions

Descriptions of Texas Instruments ADC0848CCV provided by its distributors.

IC ADC 8BIT SAR 28PLCC "8 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-PLCC (11.51x11.51)"
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC Rail
ADC, SAR, 4.5V~6V 25Ksps 8-bit 8-Ch Parallel/Diff/Pseudo-Diff/Single-Ended LCC SMD 11.43mm × 11.43mm × 3.68mm
IC, 8BIT ADC, SMD, PLCC28, 848; Resolution (Bits):8bit; Sampling Rate:25kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:2.5mA; IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:848; Conversion Time:40µs; Digital IC Case Style:LCC; IC Generic Number:0848; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0848; No. of Bits:8; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Power Dissipation Ptot Max:15mW; Sample Rate:25kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0848-CCV