Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0848CCVX

8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85

$ 3.994

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0848CCVX.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Augswan

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0848CCVX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.994
$ 4.478
Stock
161,750
123,221
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
25 ksps
25 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V

Related Parts

Texas InstrumentsADC0848BCVX
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85
Texas InstrumentsADC0848BCV/NOPB
ADC Single SAR 25KSPS 8-Bit Parallel 28-Pin PLCC Rail
Texas InstrumentsADC0848BCVX/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28

Descriptions

Descriptions of Texas Instruments ADC0848CCVX provided by its distributors.

8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 28-PLCC -40 to 85
ADC Single SAR 25ksps 8-bit Parallel 28-Pin PLCC T/R
4.5V~6V 25Ksps 8bit 8 8 Parallel Differential,Pseudo-Differential,Single-Ended 4.5V~6V SAR LCC SMD mount,glue mount 11.43mm*11.43mm*3.68mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.