Texas Instruments CD54HC273F3A

D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
$ 18.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC273F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Verical

Inventory History

3 month trend:
+50.00%

CAD Models

Download Texas Instruments CD54HC273F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.233
$ 12.273
$ 12.273
Stock
77,485
52,935
52,935
Authorized Distributors
1
0
0
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
255 ns
240 ns
240 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsCD54HC374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas InstrumentsCD54HC173F
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125
Texas Instruments5962-8682501EA
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD54HC273F3A provided by its distributors.

D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20
High Speed CMOS Logic Octal D-Type Flip-Flops with eset 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
8¦ÌA 26ns@ 6V,50pF 1 2V 6V 5.2mA Master Reset HC 10pF 5.2mA 60MHz CDIP-20 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC273F/3A