Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8409201EA

DUAL 2-LINE TO 4-LINE DECODERS/D Decoder/Demultiplexer 1 x 2: 4 16-CDIP
$ 18.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8409201EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+740%

CAD Models

Download Texas Instruments 8409201EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.195
$ 0.475
$ 0.475
Stock
34,829
362,216
362,216
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD54HC139F3A
High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsCD54HC139F
High Speed CMOS Logic Dual 2-to-4 Line Decoder/Demultiplexers 16-CDIP -55 to 125
Texas InstrumentsSN54HC139J
DUAL 2-LINE TO 4-LINE DECODERS/D Decoder/Demultiplexer 1 x 2:4 16-CDIP

Descriptions

Descriptions of Texas Instruments 8409201EA provided by its distributors.

DUAL 2-LINE TO 4-LINE DECODERS/D Decoder/Demultiplexer 1 x 2:4 16-CDIP
2-LINE TO 4-LINE DECODER, HC/UH Series, Inverted Output, CMOS, CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.