Texas Instruments 84071012A

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
$ 39.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 84071012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 84071012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.51
$ 41.021
$ 41.021
Stock
96,555
93,437
93,437
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
345 ns
345 ns
345 ns
Frequency
24 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP Tube
Texas InstrumentsSNJ54HC574J
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN74HC574DW
Flip Flop D-Type Bus Interface Positive Edge 3-Straight 1-Element 20-Pin SOIC
Texas InstrumentsCD74HC374M96
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin

Descriptions

Descriptions of Texas Instruments 84071012A provided by its distributors.

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CLLCC Tube
Positive edge 8μA 345ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Bus Interface HC 7.8mA LLCC SMD mount 2.03mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.