Texas Instruments 7704701EA

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
$ 29.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7704701EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 7704701EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.21
$ 0.586
$ 0.586
Stock
31,599
543,923
543,923
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsCD4556BF3A
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-CDIP -55 to 125
Texas InstrumentsCD4555BF3A
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
Texas InstrumentsJM38510/30702BEA
2-LINE TO 4-LINE DECODER, LS Series, Inverted Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments 7704701EA provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
Decoder/Demultiplexer Dual 2-to-4 16-Pin CDIP Tube
7704701Ea,dual Binary 1-Of-4 Decoder/mux Rohs Compliant: Yes
4000/14000/40000 Series, True Output, CMOS, CDIP16
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
CMOS DUAL BINARY TO 1-OF-4 DECOD
CD4555B-MIL CMOS DUAL BINARY TO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7704701EA.