Texas Instruments CD4555BF3A

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
$ 20.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4555BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-41.07%

CAD Models

Download Texas Instruments CD4555BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.958
$ 0.586
$ 0.586
Stock
122,151
566,394
566,394
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Supply Type
-
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments7704801EA
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-CDIP -55 to 125
Texas Instruments7704701EA
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
Texas InstrumentsCD4556BF3A
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs Low on Select 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4555BF3A provided by its distributors.

CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer with Outputs High on Select 16-CDIP -55 to 125
440ns bidirectional 2 3V 18V 6.8mA 6.8mA CDIP-16 Through hole mounting 3.56mm(height)
4000/14000/40000 SERIES OTHER DECODER/DRIVER TRUE OUTPUT CDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4555BF/3A
  • CD4555BF3A.